Manufacturer Part #
09700062615
MALE INSERT HAN 3A 6 POLE W/O PE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09700062615 - Technical Attributes
Attributes Table
| Gender: | Male |
| No of Positions: | 6 |
| Termination Style: | Solder |
| Voltage Rating: | 50V |
| Current Rating: | 10A |
| Operating Temperature: | -40°C to +100°C |
| Color: | Black |
| Contact Material: | Copper Alloy |
| Material Finish: | Silver |
| Connector Type: | Insert |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
10
$6.84
30
$6.78
50
$6.75
150
$6.69
250+
$6.64
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk