text.skipToContent text.skipToNavigation

Manufacturer Part #

3-643819-3

03P MTA156 CONN ASSY 22AWG RED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-643819-3 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Material: Nylon
Color: Red
Fastening Type: Locking Ramp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$2,184.00
USD
Quantity
Unit Price
2,000
$0.163
4,000
$0.161
6,000
$0.16
8,000
$0.159
10,000+
$0.156
Product Variant Information section