text.skipToContent text.skipToNavigation

Manufacturer Part #

PSSHSM-512-D-06-H-AP-TR-P-LF

PSSHSM-5 Series Dual row 20 Position Alignment Pin Surface Mount Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Major League Electronics PSSHSM-512-D-06-H-AP-TR-P-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 24
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$112.80
USD
Quantity
Unit Price
800
$0.141
2,400
$0.138
8,000
$0.135
12,000+
$0.133
Product Variant Information section