text.skipToContent text.skipToNavigation

Manufacturer Part #

009176004722906

9176-700 Series 4 Position 4 mm Pitch 22 AWG Wire to Board Capped IDC Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009176004722906 - Technical Attributes
Attributes Table
Style: Wire to Board
No of Poles: 4
Wire Gauge: AWG 22
Termination: Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Nylon
Color: White
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,455.00
USD
Quantity
Unit Price
600
$0.51
1,200
$0.505
1,800
$0.50
2,400
$0.495
3,000+
$0.485
Product Variant Information section