Manufacturer Part #
255-410
10 Positions 5.08 mm With Push Button Terminal Strip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag |
||||||||||
| Date Code: | 2443 | ||||||||||
Product Specification Section
WAGO 255-410 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | PCB Terminal Strip |
| No of Poles: | 10 |
| Wire Gauge: | AWG 28-12 |
| Termination: | Cage Clamp |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$5.39
30
$5.34
50
$5.32
200
$5.27
300+
$5.23
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag