Manufacturer Part #
2626-3103
Board Terminal Block, 7.5 mm, 3 Positions, 20 AWG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WAGO 2626-3103 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 2626-3103 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 3 |
| Wire Gauge: | AWG 24-8 |
| Termination: | Solder |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Grey |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$4.46
15
$4.36
40
$4.29
100
$4.24
250+
$4.12
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole