1SNK705150R0000 in Box by TE Connectivity | DIN Rail Terminal Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK705150R0000

1SNK Series 2 Position Ground Green Yellow 12-26 AWG Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity 1SNK705150R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Termination: Screw Clamp
Operating Temp Range: -55°C to +110°C
Dimension: 40.3 x 40.3 x 57.4 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1,680
USA:
1,680
On Order:
0
Factory Stock:Factory Stock:
1,822
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$38.40
USD
Quantity
Unit Price
20
$1.92
60
$1.90
200
$1.87
400
$1.85
800+
$1.82
Product Variant Information section