Manufacturer Part #
283-901
800 V 76 A 24 AWG 6 AWG Gray 2 Pole Through Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2304 | ||||||||||
Product Specification Section
WAGO 283-901 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Rail Mount |
| No of Poles: | 2 |
| Wire Gauge: | AWG 24-6 |
| Termination: | Cage Clamp |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
20
$5.28
60
$5.24
80
$5.23
200
$5.19
300+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
DIN Rail Mount