text.skipToContent text.skipToNavigation

Manufacturer Part #

31249104

312491 Series 4 Position Pluggable 5.08 mm Pitch AWG 28-12 Screw Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31249104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Screw
Style: Pluggable
Pitch: 5.08 mm
Gender: Male
Color: Black
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$317.50
USD
Quantity
Unit Price
1
$1.30
30
$1.29
100
$1.27
300
$1.25
1,000+
$1.22
Product Variant Information section