text.skipToContent text.skipToNavigation

Manufacturer Part #

739-203

PCB terminal strip; 1 solder pin/pole; 3-pole; pin spacing 7.5 mm / 0.295 in

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 739-203 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Cage Clamp
Color: Grey
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
220
Multiple Of:
55
Total
$281.60
USD
Quantity
Unit Price
55
$1.30
165
$1.28
825
$1.26
1,375+
$1.24
Product Variant Information section