text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK908302R0000

2 Position 8 mm Pitch Orange Color ENTRELEC Terminal Block Jumper Bar

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNK908302R0000 - Technical Attributes
Attributes Table
Type: Jumper
Style: Screwless
No of Poles: 2
Termination: Push-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
150
$1.11
250
$1.10
1,000
$1.08
1,500+
$1.07
Product Variant Information section