text.skipToContent text.skipToNavigation

Manufacturer Part #

209-191

Separator for Ex e/Ex i applications 3 mm thick 120 mm wide orange

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
WAGO 209-191 - Technical Attributes
Attributes Table
Material: Polyamide
Color: Orange
Dimension: 120 mm Wide and 3 mm Thick
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$43.50
USD
Quantity
Unit Price
25
$1.74
75
$1.71
250
$1.69
500
$1.67
1,000+
$1.64
Product Variant Information section