text.skipToContent text.skipToNavigation

Manufacturer Part #

280-324

END AND INTERMEDIATE PLATE 2.5 MM / 0.098 IN THICK

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
WAGO 280-324 - Technical Attributes
Attributes Table
Type: End Plate
Style: Rail Mount
Material: Polyamide
Color: Grey
Dimension: 2.5 mm Thick
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$23.25
USD
Quantity
Unit Price
25
$0.93
100
$0.90
375
$0.875
625
$0.865
1,250+
$0.835
Product Variant Information section