text.skipToContent text.skipToNavigation

Manufacturer Part #

870-405

PUSH-IN TYPE JUMPER BAR 5-WAY

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 870-405 - Technical Attributes
Attributes Table
Type: Jumper
Style: Rail Mount
No of Poles: 5
Termination: Push-Wire
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$40.75
USD
Quantity
Unit Price
25
$1.63
75
$1.61
250
$1.59
500
$1.57
1,000+
$1.55
Product Variant Information section