text.skipToContent text.skipToNavigation

Manufacturer Part #

CF4U(L)/6-60V

CF4U 57.6 x 57 x 8 mm 22-10 AWG LED 6-60 V DIN RAIL Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Altech Corporation CF4U(L)/6-60V - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 2
Wire Gauge: AWG 22-10
Termination: Screw Clamp
Terminal Pitch: 8mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
3,148
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$207.50
USD
Quantity
Unit Price
50
$4.15
100
$4.10
150
$4.08
200
$4.06
250+
$4.00
Product Variant Information section