Manufacturer Part #
USB4230-03-A
24 Pin USB3.2 Gen 2 TypeC Receptacle Hybrid Type PCB Top Mount USB Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
GCT USB4230-03-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4230-03-A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.2 |
| Gender: | Female |
| No of Positions: | 1 |
| Current Rating: | 5A |
| Voltage Rating: | 48V |
| Color: | Black |
| Operating Temp Range: | -25°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
700
$0.61
1,400
$0.60
2,100
$0.595
2,800
$0.59
3,500+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount