text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC541ADWG

74HC Octal 3-State Noninverting Buffer/Line Driver/Line Receiver - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC541ADWG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/HC/T/U
No of Functions / Channels: 3
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The MC74HC541ADWG is an octal 3-state non-inverting buffer/line driver/line receiver with high−performance silicon−gate CMOS, available in a SOIC-20 package.

It is designed to be used with 3−state memory address drivers, clock drivers and other bus−oriented systems.

Features:

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With the JEDEC Standard No. 7 A Requirements
  • Chip Complexity: 134 FETs or 33.5 Equivalent Gates
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3154
Multiple Of:
38
Total
$678.11
USD
Quantity
Unit Price
1
$0.235
150
$0.225
2,000
$0.215
7,500+
$0.21
Product Variant Information section