text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC157MX

74VHC Series 5 V High Speed CMOS Quad 2-Input Multiplexer - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC157MX - Technical Attributes
Attributes Table
Logic Circuit: Multiplexer
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$885.00
USD
Quantity
Unit Price
2,500
$0.179
5,000
$0.177
7,500
$0.176
10,000
$0.175
12,500+
$0.172
Product Variant Information section