text.skipToContent text.skipToNavigation

Manufacturer Part #

CY2308ZXI-1HT

CY2308 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - TSSOP-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY2308ZXI-1HT - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 7pF
Clock Input Frequency - Max: 133.3MHz
Clock Output Frequency - Max: 133.3MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$26,400.00
USD
Quantity
Unit Price
2,500+
$10.56
Product Variant Information section