text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89295UTG

SY89295U Series 2.5V/3.3V 1.5 GHz Precision LVPECL Programmable Delay - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89295UTG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 1.5GHz
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications

The SY89295UTG is a Part of SY89295U Series, 2.5 V/3.3 V, 1.5 GHz Precision LVPECL Programmable Delay line that delays the input signal using a digital control signal. It comes in a Package of TQFP-32 and its operating temperature ranges from -40 °C to 85 °C.

Features:

  • Precision LVPECL programmable delay line
  • Guaranteed AC performance over temperature and voltage:
    • >1.5 GHz fMAX
    • <160 ps rise/fall times
  • Low-jitter design:
    • <10pspp total jitter
    • <2ps rms cycle-to-cycle jitter
    • <1ps rms random jitter
  • Programmable delay range:3.2 ns to 14.8 ns in 10ps increments
  • Increased monotonicity over the MIC100EP195
  • ±10% of LSB INL
  • VBB output reference voltage
  • Parallel inputs accepts LVPECL or CMOS/LVTTL
  • Low voltage operation:2.5 V ±5% and 3.3 V ±10%

Applications:

  • Clock de-skewing
  • Timing adjustments
  • Aperture centering 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$2,892.50
USD
Quantity
Unit Price
250+
$11.57
Product Variant Information section