text.skipToContent text.skipToNavigation

Manufacturer Part #

AFK107M50F24T-F

AFK Series 50 V 100 uF ±20% 8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics AFK107M50F24T-F - Technical Attributes
Attributes Table
Series: AFK
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 350mA
ESR (Equivalent Series Resistance): 340mΩ
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$93.00
USD
Quantity
Unit Price
500
$0.186
1,500
$0.182
2,000
$0.181
5,000
$0.178
7,500+
$0.175
Product Variant Information section