text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM220

M Series 63 V 22 uF Ø 5 x 11 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Panasonic Industry ECA-1JM220 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 105mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
279
USA:
279
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
279
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.10
USD
Quantity
Unit Price
500
$0.0362
1,500
$0.0353
4,000
$0.0345
10,000
$0.0337
25,000+
$0.0322
Product Variant Information section