text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2CHG010

ECA-NHG Series 160 V 1 uF Ø6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1440
Product Specification Section
Panasonic Industry ECA-2CHG010 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 17mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 19.6µA
Dimension: L  11.2mm x D  6.3mm
Pricing Section
Global Stock:
111
USA:
111
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
111
Multiple Of:
1
Total
$9.29
USD
Quantity
Unit Price
250
$0.0837
750
$0.0814
2,000
$0.0794
4,000
$0.078
12,500+
$0.0741