text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN101U

SU Series 25 V 100 uF 85 °C Ø8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EN101U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 180mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Leakage Current: 78µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
Total
$158.00
USD
Quantity
Unit Price
1
$0.165
150
$0.161
500
$0.158
1,500
$0.154
5,000+
$0.148
Product Variant Information section