text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V330AP

EEE-FK Series 35 V 33 uF 6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1V330AP - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Operating Temp-Max: 105°C
Leakage Current: 11.55µA
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$236.00
USD
Quantity
Unit Price
1,000
$0.118
3,000
$0.115
10,000
$0.113
15,000+
$0.111