text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HC1C470P

EEE-HC Series 16 V 47 uF Ø 6.3 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HC1C470P - Technical Attributes
Attributes Table
Series: HC
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 70mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$367.20
USD
Quantity
Unit Price
1,000
$0.0952
3,000
$0.0925
4,000
$0.0918
10,000
$0.0897
15,000+
$0.0876