text.skipToContent text.skipToNavigation

Manufacturer Part #

EHL2GM330L20OT

HL Series 400 V 33 uf 105'c 16x20mm LS=7.5mm 10k Hours Radial Electrolytic

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AiSHi EHL2GM330L20OT - Technical Attributes
Attributes Table
Series: HL
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 336mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.50
USD
Quantity
Unit Price
50
$0.38
150
$0.37
400
$0.365
1,000
$0.36
2,500+
$0.345
Product Variant Information section