text.skipToContent text.skipToNavigation

Manufacturer Part #

EKMG101ELL1R0ME11D

KMG Series 100 V 1 uF 105°C Ø5x11mm LS=2mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKMG101ELL1R0ME11D - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.104
250
$0.102
1,000
$0.0979
2,500
$0.0956
10,000+
$0.09
Product Variant Information section