Manufacturer Part #
ERJ1VM681G20B5OT
RJ Series 35 v 681 uf 105'c 10x20mm LS=5mm 10k Hours Radial Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AiSHi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
AiSHi ERJ1VM681G20B5OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AiSHi ERJ1VM681G20B5OT - Technical Attributes
Attributes Table
| Series: | RJ |
| Type: | Radial |
| Capacitance: | 681µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Operating Temp Range: | -40°C to +105°C |
| Lead Spacing: | 0.5mm |
| Operating Temp-Max: | 105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600
$0.129
1,800
$0.126
3,000
$0.125
6,000
$0.124
12,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
600 per Ammo Pack
Mounting Method:
Through Hole