text.skipToContent text.skipToNavigation

Manufacturer Part #

EWH1EM101E11OT

EWH1EM101E11OT

ECAD Model:
Mfr. Name: AiSHi
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
AiSHi EWH1EM101E11OT - Technical Attributes
Attributes Table
Series: WH
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 130mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
200,000
USA:
200,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.20
USD
Quantity
Unit Price
500
$0.0204
2,000
$0.0198
10,000
$0.0191
20,000
$0.0188
62,500+
$0.018
Product Variant Information section