text.skipToContent text.skipToNavigation

Manufacturer Part #

LLS1H472MELB

LS Series 4700 uF 50 V 85°C Ø25 x 30 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nichicon LLS1H472MELB - Technical Attributes
Attributes Table
Series: LS
Type: Can - Snap-In
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 3010mA
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
2,050
USA:
2,050
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
10
$1.75
30
$1.72
100
$1.69
200
$1.68
500+
$1.64
Product Variant Information section