text.skipToContent text.skipToNavigation

Manufacturer Part #

RXQ6R8M2GSA-1016S

RXQ Series 400 v 6.8 uf 105'c 10x16mm LS=5mm 8k Hours RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE RXQ6R8M2GSA-1016S - Technical Attributes
Attributes Table
Series: RXQ
Type: Radial
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 8000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 110mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section