text.skipToContent text.skipToNavigation

Manufacturer Part #

UHD1H151MPD

HD Series 150 uF 50 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UHD1H151MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 150µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
8000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,064.00
USD
Quantity
Unit Price
150
$0.145
400
$0.143
1,250
$0.14
2,500
$0.138
7,500+
$0.133
Product Variant Information section