Manufacturer Part #
UPM1J102MHD
PM Series 1000 uF 63V 105°C Ø16 x 40mm LS=7.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon UPM1J102MHD - Technical Attributes
Attributes Table
| Type: | Radial |
| Capacitance: | 1000µF |
| Rated Voltage: | 63V |
| Operating Temp-Max: | 105°C |
| Dimension: | L 40mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
25
$0.975
75
$0.95
200
$0.93
400
$0.915
1,250+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Through Hole