Référence fabricant
16SEPC270MX
SEPC Series 16 V 270 uF 105°C 5 K Hrs Radial OS-CON Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Panasonic Industry | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :200 par Bag Style d'emballage :RADIAL Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2450 | ||||||||||
Panasonic Industry 16SEPC270MX - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Subject: Not Recommended for New Designs: Various OS-CON Capacitors Series NoticeDescription:The Panasonic Industry part numbers are being marked as Not Recommended for New Designs (NRFND). We understand this may cause some inconvenience; however, if we have recommended alternatives, please refer to the attached documents or contact us directly.Effective Date: Immediatel
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Statut du produit:
Panasonic Industry 16SEPC270MX - Caractéristiques techniques
| Type: | Metal Can Radial |
| Capacitance: | 270µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 10mΩ |
| Ripple Current: | 250mA |
| Operating Temp Range: | -55°C to +105°C |
| Lead Spacing: | 3.5mm |
| Dimension: | H 9mm x D 8mm |
| Style d'emballage : | RADIAL |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
200 par Bag
Style d'emballage :
RADIAL
Méthode de montage :
Through Hole