text.skipToContent text.skipToNavigation

Manufacturer Part #

HHXC160ARA151MF80G

Aluminum Organic Polymer Capacitors 150uF 16V 20% 6.3 x 7.7 AEC-Q200

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con HHXC160ARA151MF80G - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 150µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 27mΩ
Ripple Current: 1.45A
Operating Temp Range: -55°C to +125°C
Dimension: L  6.6mm x W  6.6mm x H  8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.00
USD
Quantity
Unit Price
900
$0.33
1,800
$0.325
3,600
$0.32
4,500+
$0.315
Product Variant Information section