text.skipToContent text.skipToNavigation

Manufacturer Part #

1206B273M500CT

1206 27000 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206B273M500CT - Technical Attributes
Attributes Table
Capacitance: 27000pF
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
40000
Multiple Of:
4000
Total
$664.00
USD
Quantity
Unit Price
40,000
$0.0166
60,000
$0.0164
80,000
$0.0163
100,000+
$0.0162
Product Variant Information section