text.skipToContent text.skipToNavigation

Manufacturer Part #

1206X476M6R3CT

1206 6.3V X5R 47uF 20% multilayer ceramic capacitor

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Walsin Technology Corporation 1206X476M6R3CT - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±20%
Dissipation Factor: 15%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$85.40
USD
Quantity
Unit Price
2,000
$0.0427
6,000
$0.0416
10,000
$0.0411
20,000
$0.0404
40,000+
$0.0393
Product Variant Information section