
Manufacturer Part #
CL21Y106KQQVPNE
CL21 Series 10 µF ±10% 6.3V X7S 0805 (2012 Metric) Ceramic Capacitor
Product Specification Section
Samsung Electro-Mechanics CL21Y106KQQVPNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL21Y106KQQVPNE - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Dielectric: | X7S |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 0805 (2012 Metric) |
Dimension: | W 1.25mm x L 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.0491
6,000
$0.0478
8,000
$0.0475
20,000
$0.0464
30,000+
$0.0454
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount