text.skipToContent text.skipToNavigation

Manufacturer Part #

CL31B475KBHVPNE

CL31 Series 1206 4.7 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Product Specification Section
Samsung Electro-Mechanics CL31B475KBHVPNE - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,370
USA:
7,370
Cost Per Unit
$3.845
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.345 USD Each
Total
$7.69
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.