text.skipToContent text.skipToNavigation

Manufacturer Part #

MC06KTB500124

MC Series 1206 0.12 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Viking Tech MC06KTB500124 - Technical Attributes
Attributes Table
Capacitance: 0.12µF
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$157.60
USD
Quantity
Unit Price
4,000
$0.0394
8,000
$0.0387
12,000
$0.0383
20,000
$0.0379
40,000+
$0.0369
Product Variant Information section