text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X5R225K10TRPF

NMC Series 0603 2.2 uF 10 V ±10 % Tolerance X5R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
NIC Components NMC0603X5R225K10TRPF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 22.7MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.00
USD
Quantity
Unit Price
4,000
$0.0075
16,000
$0.0073
40,000
$0.0071
100,000
$0.0069
160,000+
$0.0067
Product Variant Information section