text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK107B7103KAHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01uF 50V X7R +/-10% 0603

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2451
Product Specification Section
TAIYO YUDEN UMK107B7103KAHT - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
312,000
USA:
312,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.20
USD
Quantity
Unit Price
4,000
$0.0148
12,000
$0.0144
20,000
$0.0143
60,000
$0.0139
100,000+
$0.0136