Manufacturer Part #
DE2B3SA331KN3AX02F
Safety Capacitors 330pF 300V 10% 7.5x6x4mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Mounting Method:Through Hole | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Murata DE2B3SA331KN3AX02F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata DE2B3SA331KN3AX02F - Technical Attributes
Attributes Table
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.073
3,000
$0.0709
5,000
$0.07
10,000
$0.0688
20,000+
$0.0669
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Through Hole