text.skipToContent text.skipToNavigation

Manufacturer Part #

VY2103M59Y5VS63V0

VY2 Series 10000 pF 300 VAC Y5V Radial AC Line Rated Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Vishay VY2103M59Y5VS63V0 - Technical Attributes
Attributes Table
Dielectric: Y5V
Capacitance: 10000pF
Tolerance (%): ±20%
Rated Voltage (VAC): 300VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 10mm
Dimension: D  15mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.00
USD
Quantity
Unit Price
500
$0.118
1,500
$0.116
2,500
$0.115
7,500
$0.113
12,500+
$0.111
Product Variant Information section