Manufacturer Part #
105K500CS6G-FAC
CS6 Series 500 V 1uF ±10 % SMT Metallized Polyester Capstick® Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Quantic Paktron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Quantic Paktron 105K500CS6G-FAC - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
8532.25.00.80
ECCN:
EAR99
PCN Information:
File
Date
Product Packaging Change
10/30/2024
Details and Download
Part Status:
Active
Active
Quantic Paktron 105K500CS6G-FAC - Technical Attributes
Attributes Table
| Style: | Metallized Polyester |
| Capacitance: | 1µF |
| Rated Voltage: | 500V |
| Lead Spacing: | 2.54mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Features & Applications
The 105K500CS6G-FAC is a part of CS6 Series 500 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor
Features:
- Surface mount capability
- Ideal for high frequency switching power supplies
- DC to DC converters
- Low ESR/ESL
- High ripple current/High capacitance
- Operating temperature range: –55°C to 125°C
- Volumetrically efficient
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$7.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Surface Mount