text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC233920684

X2 MKP 680NF 20% 310VAC PITCH 22,5MM

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.68µF
Rated Voltage: 310V
Rated Voltage (VAC): 630VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Total
$1.73
USD
Quantity
Web Price
1
$1.73
30
$1.22
100
$1.08
300
$0.96
1,000+
$0.85
Product Variant Information section