text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237012154

MKT370 Series 63 V 0.15 uF ±5% LS=5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237012154 - Technical Attributes
Attributes Table
Capacitance: 0.15µF
Rated Voltage: 63V
Lead Spacing: 5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$810.00
USD
Quantity
Unit Price
1
$0.435
75
$0.425
250
$0.415
750
$0.405
2,500+
$0.385
Product Variant Information section