Manufacturer Part #
BFC237351334
Metalized Polyester Film Capacitor 400V 0.33uF 10% 17.5x15x8.5mm 105'C
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BFC237351334 - Technical Attributes
Attributes Table
| Capacitance: | 0.33µF |
| Rated Voltage (VAC): | 220VAC |
| Lead Spacing: | 15mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 17.5mm x W 8.5mm x H 15mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.605
2,000
$0.595
3,000+
$0.585
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole