Manufacturer Part #
CB037D0472KBA
CB Series 50 V 0.0047 uF ±10 % SMT Metallized Polyethylene Naphtalate Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX CB037D0472KBA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX CB037D0472KBA - Technical Attributes
Attributes Table
| Style: | Metallized Polyethylene Naphthalate |
| Capacitance: | 0.0047µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1,200
$0.67
2,400+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount